Halo TG1G-S231NVRLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 7.62mm |
| Isolation Voltage | 1.5kV |
| Length | 27.69mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | TG1G-NV |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG1G-S231NVRLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.