Audio & Signal Transformers 10/100BASE-TX SMD 16P 1-Port CMRChoke
Halo TG22-S132NDRLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 9.4mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | TG22-ND/NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG22-S132NDRLTR to view detailed technical specifications.
No datasheet is available for this part.