Halo TG23-1205NM5RL technical specifications.
| Package/Case | SMD/SMT |
| Height | 6.35mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Length | 15.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DUALSOIC-T1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG23-1205NM5RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.