Halo TG24-S001NCRLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 8.64mm |
| Inductance | 1.5mH |
| Isolation Voltage | 1.5kV |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | DUALSMD-T1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 11.56mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG24-S001NCRLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.