Halo TG38-1505NZRL technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.84mm |
| Inductance | 0.5uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.78mm |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DUETSMD-T1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.15 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG38-1505NZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.