Halo TG49-LVL1NXRLTR technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 700mR |
| Height | 5.84mm |
| Inductance | 1.5mH |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 27.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Primary Impedance | 800mR |
| Series | QUATRASMD-T1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG49-LVL1NXRLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.