This is a shielded inductor with a 1.2mH inductance rating and 1.5kV isolation voltage. It is designed for surface mount technology (SMT) and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The inductor is packaged in a tape and reel format with 1000 units per package.
Halo TG74-1205N1RLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.08mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DUALSMD-T1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG74-1205N1RLTR to view detailed technical specifications.
No datasheet is available for this part.