The TG74-1406J1RLTR is a shielded surface mount inductor from Halo, featuring 140uH inductance and 1.5kV isolation voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is available in a package quantity of 1200 and is packaged in tape and reel format.
Halo TG74-1406J1RLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.76mm |
| Inductance | 140uH |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | SMD-MP10BT2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG74-1406J1RLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.