Telecom Transformer 1CT:1CT/1CT:2CT 2000Vrms 0.3Ohm Prim. DCR Surface Mount
Halo TG74-1406N1 technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Halo TG74-1406N1 to view detailed technical specifications.
No datasheet is available for this part.