This shielded power connector features a 1.5mH inductance rating and 1.5kV isolation voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is packaged in tape and reel with 1000 units per package. It is designed for surface mount technology (SMT) and has a shielded design.
Halo TG74-1505N1RLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.08mm |
| Inductance | 1.5mH |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DUALSMD-T1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG74-1505N1RLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.