The TG74-1505NZRL is a surface mount transformer from Halo with a 1:2 turns ratio and 0.5uH inductance. It features a shielded design and is packaged in a quantity of 28 per rail or tube. The transformer has a height of 5.84mm and a length of 17.78mm, with a width of 12.19mm. It is RoHS compliant and suitable for use in applications requiring high isolation voltage, up to 1.5kV.
Halo TG74-1505NZRL technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.84mm |
| Inductance | 0.5uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.78mm |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DUETSMD-T1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG74-1505NZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.