The Halo TG74-1505NZRLTR is a shielded inductor with an inductance of 0.5uH and an isolation voltage of 1.5kV. It is available in a package quantity of 400 pieces on a tape and reel. The inductor measures 5.84mm in height, 12.19mm in width, and 17.78mm in length. It is designed for surface mount applications and is part of the DUETSMD-T1 series.
Halo TG74-1505NZRLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.84mm |
| Inductance | 0.5uH |
| Isolation Voltage | 1.5kV |
| Length | 17.78mm |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | DUETSMD-T1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG74-1505NZRLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.