This shielded inductor from Halo is available in a 40-piece rail/tube packaging configuration. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor has a height of 3.76mm, a length of 12.7mm, and a width of 7.11mm. It is RoHS compliant and has a series designation of SMD-MP10BT2.
Halo TG75-1406JRL technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.76mm |
| Inductance | 140uH |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMD-MP10BT2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG75-1406JRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.