The Halo TG75-1406NRL is a shielded transformer with a 1:1 turns ratio and a maximum operating temperature of 85°C. It features a DC resistance of 300mR and is packaged in a SMD/SMT format. The transformer is designed for surface mount applications and is available in quantities of 40 per rail/tube packaging. It is compliant with RoHS regulations and has a lead-free status of 'contains lead'.
Halo TG75-1406NRL technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 300mR |
| Height | 5.08mm |
| Inductance | 140uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMD-10BT2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG75-1406NRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.