This shielded inductor from Halo has a package quantity of 2000 units per reel and is packaged in tape and reel format. It features a series of SMD-LP10BT2 and has a maximum operating temperature of 85°C. The inductor has a minimum operating temperature of -40°C and a shielding type of shielded. It measures 2.24mm in height, 7.11mm in width, and 12.7mm in length, with an inductance of 140uH.
Halo TG75-1406PRLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.24mm |
| Inductance | 140uH |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SMD-LP10BT2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG75-1406PRLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.