Halo TG83-1505NULF technical specifications.
| Package/Case | SMD/SMT |
| Lead/Base Style | Gull Wing |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Halo TG83-1505NULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.