Halo TG83-1505NURLTR technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 800mR |
| Height | 7.37mm |
| Inductance | 1.5mH |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Series | OCTALSMD-T1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG83-1505NURLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.