The SMD-LP10BT2 is a surface-mount inductor with a high isolation voltage of 1.5kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is available in a package quantity of 2000 units, packaged in tape and reel. It measures 12.7mm in length, 7.11mm in width, and 2.24mm in height.
Halo TG92-2006P1RLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.24mm |
| Inductance | 200uH |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SMD-LP10BT2 |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG92-2006P1RLTR to view detailed technical specifications.
No datasheet is available for this part.