Halo TG92-4006NCRL technical specifications.
| Package/Case | SMD/SMT |
| Height | 8.64mm |
| Inductance | 200uH |
| Isolation Voltage | 4.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TG-NCREINF10BT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Halo TG92-4006NCRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.