Halo TG92-4006NCRLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 8.64mm |
| Inductance | 200uH |
| Isolation Voltage | 4.5kV |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | TG-NCREINF10BT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Halo TG92-4006NCRLTR to view detailed technical specifications.
No datasheet is available for this part.