
The TGM-310NARL is a 2:1 transformer with an inductance of 500uH and an isolation voltage of 3kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in a rail/Tube package with a quantity of 56 units. It is designed for surface mount technology and is compliant with RoHS regulations.
Halo TGM-310NARL technical specifications.
| Height | 6.35mm |
| Inductance | 500uH |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TGMR-V6 |
| Termination | SMD/SMT |
| Turns Ratio | 2:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGM-310NARL to view detailed technical specifications.
No datasheet is available for this part.