Halo TGM-310NATR technical specifications.
| Height | 6.35mm |
| Inductance | 960uH |
| Isolation Voltage | 3kV |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | TG |
| Termination | SMD/SMT |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Halo TGM-310NATR to view detailed technical specifications.
No datasheet is available for this part.