Halo TGM-340NA technical specifications.
| Height | 6.35mm |
| Inductance | 960uH |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TG |
| Termination | SMD/SMT |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Halo TGM-340NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.