Halo TGM-H260V8LTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 8.64mm |
| Inductance | 780uH |
| Length | 14.99mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| Width | 12.07mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGM-H260V8LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.