Halo TGMR-340V6LF-TR technical specifications.
| Height | 10.03mm |
| Inductance | 800uH |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 10.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TGMR-V6 |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.33 |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGMR-340V6LF-TR to view detailed technical specifications.
No datasheet is available for this part.