Halo TGMR-430V8LF technical specifications.
| Height | 8.64mm |
| Inductance | 500uH |
| Isolation Voltage | 4.5kV |
| Length | 14.99mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGMR-V8 |
| Termination | SMD/SMT |
| Turns Ratio | 1:0.75 |
| Width | 12.07mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGMR-430V8LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.