Halo TGMR-H560V8LFTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 8.64mm |
| Inductance | 600uH |
| Isolation Voltage | 4.5kV |
| Length | 14.99mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TGM-HV8 |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.07mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGMR-H560V8LFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.