Halo TGRTI-350V6LF technical specifications.
| Package/Case | SMD/SMT |
| Height | 10.03mm |
| Inductance | 800uH |
| Isolation Voltage | 3kV |
| Length | 10.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 53 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGRTI-V6 |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGRTI-350V6LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.