Halo TGSAD-260V6LFTR technical specifications.
| Height | 10.03mm |
| Inductance | 389uH |
| Isolation Voltage | 2.5kV |
| Lead/Base Style | Gull Wing |
| Length | 10.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TGSAD |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGSAD-260V6LFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.