The TGSP-P026EFD20LF is a 1:1 ratio inductor from the TGSP-30W series. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged in rail/Tube packaging with 63 pieces per package. It is compliant with RoHS regulations.
Halo TGSP-P026EFD20LF technical specifications.
| Height | 10.8mm |
| Inductance | 40uH |
| Length | 29.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TGSP-30W |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGSP-P026EFD20LF to view detailed technical specifications.
No datasheet is available for this part.