Halo TGSP-P028EFD20LF technical specifications.
| Package/Case | 300 |
| Height | 10.8mm |
| Inductance | 112uH |
| Lead Free | Lead Free |
| Length | 29.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Series | TGSP-30W |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGSP-P028EFD20LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.