Halo TGSP-P028EFD20LFTR technical specifications.
| Height | 10.8mm |
| Inductance | 112uH |
| Length | 29.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 120 |
| Packaging | Tape and Reel |
| Series | TGSP-30W |
| Termination | SMD/SMT |
| Transformer Type | POWER TRANSFORMER |
| Turns Ratio | 1:1 |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGSP-P028EFD20LFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.