Hama 00115005 technical specifications.
| Max Output Power | 5W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | Micro USB |
| Output Current | 1.2A |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Hama 00115005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.