Hama 048942 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Lead Length | 1.8m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Hama 048942 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
