Hama 114843 technical specifications.
| Height | 9mm |
| Length | 50mm |
| Weight | 70g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Hama 114843 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.