Hama 52377 technical specifications.
| Color | Black |
| Height | 35mm |
| Length | 90mm |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Hama 52377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
