Hama 53873 technical specifications.
| Color | Black, Red |
| Height | 31mm |
| Length | 81mm |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Hama 53873 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
