Hama 55350 technical specifications.
| Height | 17mm |
| Length | 57mm |
| Mount | External |
| Weight | 65g |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Hama 55350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.