Hamamatsu Photonics L7868-02 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.65 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.4 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Peak Wavelength | 670nm |
| High Brightness | No |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 4.65x4.65x2.15mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 60mA |
| Maximum Forward Voltage | 2.2V |
| Maximum Power Dissipation | 180mW |
| Reverse Voltage | 3V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hamamatsu Photonics L7868-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.