Hamamatsu Photonics L8933-41 technical specifications.
| Max Operating Temperature | 30 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics L8933-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.