Laser Diode Emitter, 1290nm Min, 1330nm Max, 2500Mbps, Through Hole Mount
Hamamatsu Photonics L9278-14 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Max | 1.5 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics L9278-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.