
Hamamatsu Photonics S1223 technical specifications.
| Bandwidth | 30MHz |
| Package/Case | TO-5 |
| Height | 4.1mm |
| Lead Length | 20mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 960nm |
| RoHS | Compliant |
Download the complete datasheet for Hamamatsu Photonics S1223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
