
Hamamatsu Photonics S1337-1010BR technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hamamatsu Photonics S1337-1010BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.