
Hamamatsu Photonics S5972 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TO-18 |
| Lead Length | 13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 800nm |
| RoHS | Compliant |
Download the complete datasheet for Hamamatsu Photonics S5972 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
