
Hameg HM2005 technical specifications.
| Bandwidth | 200MHz |
| Height | 125mm |
| Input Capacitance | 15pF |
| Input Impedance | 1MR |
| Length | 285mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Number of Channels | 2 |
| Series | HM |
| Weight | 5.9kg |
| Width | 380mm |
| RoHS | Compliant |
Download the complete datasheet for Hameg HM2005 to view detailed technical specifications.
No datasheet is available for this part.
