
Hameg HM5510 technical specifications.
| Display Type | LCD |
| Frequency Stability | 5ppm |
| Height | 125mm |
| Length | 380mm |
| Max Frequency | 1.05GHz |
| Min Frequency | 150kHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Weight | 5.6kg |
| Width | 285mm |
| RoHS | Compliant |
Download the complete datasheet for Hameg HM5510 to view detailed technical specifications.
No datasheet is available for this part.
