Hameg HM7042-5 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 230V |
| Output Connector | 4 mm Safety Socket |
| Output Current | 5A |
| Output Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Hameg HM7042-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
