Hameg HM7044 technical specifications.
| Current - Output 2 | 3A |
| Current - Output 3 | 3A |
| Height | 125mm |
| Length | 380mm |
| Max Output Current | 12A |
| Max Output Voltage | 128V |
| Number of Outputs | 4 |
| Operating Supply Voltage | 240V |
| Output Current | 12A |
| Output Voltage | 128V |
| Voltage - Output 2 | 32V |
| Voltage - Output 3 | 32V |
| Weight | 8.5kg |
| Width | 285mm |
| RoHS | Compliant |
Download the complete datasheet for Hameg HM7044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.