Hameg HM8001 technical specifications.
| Height | 75mm |
| Length | 365mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Weight | 4kg |
| Width | 285mm |
| RoHS | Compliant |
Download the complete datasheet for Hameg HM8001 to view detailed technical specifications.
No datasheet is available for this part.