Hameg HM8021-4 technical specifications.
| Bandwidth | 1.5GHz |
| Package/Case | Module |
| Height | 68mm |
| Input Impedance | 50R |
| Length | 228mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Reach SVHC Compliant | Unknown |
| Test Frequency | 5Hz |
| Weight | 0.6kg |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Hameg HM8021-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.